Parametric results for: PKF4610API under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
Manufacturer Part Number: pkf4610api
Select parts from the table below to compare.
Compare
Compare
PKF4610API
Bel Power Solutions
Check for Price No Obsolete 53 V 3.3 V 72 V 38 V 1.7 V 3.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 INDUSTRIAL 6.6 W R-PDIP-T18 Not Qualified 100 °C -45 °C 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO PALLADIUM OVER NICKEL THROUGH-HOLE DUAL 23.5 mm 47.8 mm 8.05 mm DIP-18 EAR99
package
PKF4610API
Ericsson
Check for Price Yes Obsolete 53 V 3.3 V 72 V 38 V 1.8 V 4.1 V 2 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 6.6 W R-PDIP-T18 Not Qualified 1 100 °C -45 °C 260 18 PLASTIC/EPOXY DIP DIP18,1.0,200 RECTANGULAR IN-LINE NO THROUGH-HOLE 5 mm DUAL 23.5 mm 47.8 mm 8.05 mm 8 MM HEIGHT, POWER, MODULE-18 EAR99 MODULE 18