Filter Your Search
1 - 1 of 1 results
|
|
PKF5713API
Ericsson
|
Check for Price | Yes | Obsolete | 48 V | 12 V | 72 V | 18 V | 9.98 V | 14.2 V | 650 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 7.8 W | R-PDIP-T18 | Not Qualified | 1 | 100 °C | -45 °C | 260 | 18 | PLASTIC/EPOXY | DIP | DIP18,1.0,200 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 5.08 mm | DUAL | MODULE | 8 MM HEIGHT, POWER, MODULE-18 | 18 | EAR99 |