Filter Your Search
1 - 2 of 2 results
|
PL138-28SC-R
Micrel Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 790 ps | 790 ps | 1 | YES | SOP | PL138 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT -2.375 TO -3.8 V SUPPLY | 700 MHz | DIFFERENTIAL | 4 | 37 ps | 3.8 V | 2.375 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | GREEN, SOP-8 | 8 | 8542.39.00.60 | |||
|
PL138-28SC-R
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 790 ps | 790 ps | 1 | YES | SOP | PL138 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT -2.375 TO -3.8 V SUPPLY | 700 MHz | DIFFERENTIAL | 4 | 37 ps | 3.8 V | 2.375 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC | SOP, SOP8,.25 | 8 | 8542.39.00.60 | Compliant |