Filter Your Search
1 - 6 of 6 results
|
PL333-800.0M
Connor-Winfield
|
Check for Price | Active | 800 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 90 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | MIL-STD-883E | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | unknown | ||||||||
|
PL333-496.0M
Connor-Winfield
|
Check for Price | Yes | Active | 496 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||
|
PL333-098.0M
Connor-Winfield
|
Check for Price | Active | 98 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1 ns | NO | 1 ns | 90 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | MIL-STD-883E | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | unknown | ||||||||
|
PL333-685.0M
Connor-Winfield
|
Check for Price | Yes | Active | 685 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | unknown | Clock | ROHS COMPLIANT,HERMETIC SEALED, CERAMIC PACKAGE-6 | |||||||||
|
PL333-98.0M
Connor-Winfield
|
Check for Price | Yes | Active | 98 MHz | 100 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | unknown | Clock | ||||||||||
|
PL333-FREQ
Connor-Winfield
|
Check for Price | Active | 100 % | 50 OHM | 3.3 V | LVPECL | PL333 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 1 ns | NO | 685 MHz | 98 MHz | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | unknown | Clock |