Filter Your Search
1 - 1 of 1 results
|
PLA04M4200A1
Amphenol Positronic
|
$9.0378 | No | No | Active | 4 | 1 | 5.0038 mm | 1 | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYESTER | GOLD FLASH OVER NICKEL | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | POLARIZED | 600VAC V | NO | 2.224 N | 5 GΩ | LEFT | 2.224 N | NO | NO | e4 | NO | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | GOLD FLASH OVER NICKEL | BERYLLIUM COPPER/BRASS | RECTANGULAR | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.408 inch | 0.698 inch | 1.324 inch | 0.377 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |