Parametric results for: PLA193S under Solid State Relays

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: pla193s
Select parts from the table below to compare.
Compare
Compare
PLA193STR
IXYS Corporation
$2.3700 Yes Yes Transferred 5 mA 100 mA 5 kV 900 mV 5 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 50 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR Matte Tin (Sn) 3.3 mm 8.36 mm IXYS CORP ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 compliant 8541.40.95.00
PLA193S
IXYS Corporation
$2.5492 Yes Yes Transferred 5 mA 100 mA 5 kV 900 mV 5 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 50 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 Matte Tin (Sn) 3.3 mm 8.36 mm IXYS CORP ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 compliant 8541.40.95.00
PLA193STR
Littelfuse Inc
$2.7000 Yes Active 50 mA YES SURFACE MOUNT 5 kV 900 mV 450 µA UL RECOGNIZED SINGLE AC/DC 50 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 1 TR, EMBOSSED, 13 INCH 3.302 mm 8.382 mm LITTELFUSE INC compliant
PLA193S
Littelfuse Inc
$2.8544 Yes Active 50 mA YES SURFACE MOUNT 5 kV 900 mV 450 µA UL RECOGNIZED SINGLE AC/DC 50 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 1 TUBE 3.302 mm 8.382 mm LITTELFUSE INC compliant
PLA193S
IXYS Integrated Circuits Division
Check for Price Yes Yes Transferred 5 mA 100 mA 5 kV 900 mV 5 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 50 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 Matte Tin (Sn) 3.3 mm 8.36 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00
PLA193STR
IXYS Integrated Circuits Division
Check for Price Yes Yes Transferred 5 mA 100 mA 5 kV 900 mV 5 mA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 50 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TR Matte Tin (Sn) 3.3 mm 8.36 mm IXYS INTEGRATED CIRCUITS DIVISION unknown 8541.40.95.00