Filter Your Search
1 - 10 of 15 results
|
PLR135/T5
Everlight Electronics Co Ltd
|
Check for Price | End Of Life | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||
|
PLR135/T8
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 650 nm | 16 Mbps | -27 dBm | 3 V | RECEIVER | POF | DIGITAL | 5.5 V | 2.4 V | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 10 mm | 13.5 mm | 9.7 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | Everlight | ||||
|
PLR135/T9
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 650 nm | 16 Mbps | -27 dBm | 3 V | RECEIVER | POF | DIGITAL | 5.5 V | 2.4 V | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | Everlight | ||||||
|
PLR135/T6A
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 650 nm | 16 Mbps | -27 dBm | 3 V | RECEIVER | POF | DIGITAL | 5.5 V | 2.4 V | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 12 mm | 13.5 mm | 9.7 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | |||||
|
PLR135/T1
Everlight Electronics Co Ltd
|
Check for Price | Yes | End Of Life | 650 nm | 16 Mbps | -27 dBm | 3 V | PHOTODIODE | RECEIVER | POF | DIGITAL | 5.5 V | 2.4 V | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | Everlight | ROHS COMPLIANT, PACKAGE-3 | ||||||
|
PLR135/T5P
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 650 nm | 16 Mbps | -27 dBm | 3 V | PIN PHOTODIODE | RECEIVER | POF | DIGITAL | 5.5 V | 2.4 V | -20 °C | 70 °C | PANEL MOUNT | NO | 12 mm | 12 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | Everlight | ||||
|
PLR135
Everlight Electronics Co Ltd
|
Check for Price | Yes | Active | 16 Mbps | -27 dBm | 3 V | RECEIVER | DIGITAL | 5.5 V | 2.4 V | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 3.6 mm | 7.5 mm | 2.2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | Everlight | |||||||
|
PLR135/T7
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 650 nm | 16 Mbps | -27 dBm | 3 V | RECEIVER | POF | DIGITAL | 5.5 V | 2.4 V | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.1 mm | 13.82 mm | 9.5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | Everlight | ||||
|
PLR135/T4
Everlight Electronics Co Ltd
|
Check for Price | End Of Life | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||
|
PLR135/T2
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | End Of Life | 650 nm | 16 Mbps | -27 dBm | 3 V | RECEIVER | POF | DIGITAL | 5.5 V | 2.4 V | -20 °C | 70 °C | SURFACE MOUNT | YES | 19 mm | 12 mm | 12 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | Everlight |