Filter Your Search
1 - 2 of 2 results
|
PLT0805Z1431LSWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.43 kΩ | 0.01 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | FALME PROOF | 70 °C | YES | 100 V | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
PLT0805Z1431LSWS
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 1.43 kΩ | 0.01 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | FALME PROOF | 70 °C | YES | 100 V | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 838.2 µm | 2.032 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 |