Filter Your Search
1 - 9 of 9 results
|
PLV1V151MDL1TD
Nichicon Corporation
|
$1.9558 | Yes | Obsolete | 150 µF | 35 V | 2.7 A | 20 % | 26 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 5 mm | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||||||||
|
PLV1V151MDL1CT
Nichicon Corporation
|
Check for Price | Yes | Not Recommended | 150 µF | 35 V | 2.7 A | 20 % | 26 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
PLV1V151MDL1CC
Nichicon Corporation
|
Check for Price | Yes | Not Recommended | 150 µF | 35 V | 2.7 A | 20 % | 26 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
PLV1V151MDL1CV
Nichicon Corporation
|
Check for Price | Yes | Not Recommended | 150 µF | 35 V | 2.7 A | 20 % | 26 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
PLV1V151MDL1AA
Nichicon Corporation
|
Check for Price | Yes | Not Recommended | 150 µF | 35 V | 2.7 A | 20 % | 26 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
PLV1V151MDL1CP
Nichicon Corporation
|
Check for Price | Yes | Not Recommended | 150 µF | 35 V | 2.7 A | 20 % | 26 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
PLV1V151MDL1CA
Nichicon Corporation
|
Check for Price | Yes | Not Recommended | 150 µF | 35 V | 2.7 A | 20 % | 26 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
PLV1V151MDL1CM
Nichicon Corporation
|
Check for Price | Yes | Not Recommended | 150 µF | 35 V | 2.7 A | 20 % | 26 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
PLV1V151MDL1
Nichicon Corporation
|
Check for Price | Yes | Yes | Not Recommended | 150 µF | 35 V | 2.7 A | 20 % | 26 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 1.05 mA | 0.12 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 13 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon |