Filter Your Search
1 - 10 of 37 results
|
PM1012GZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 200 µV | 0.15 V/us | 300 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | YES | YES | -20 V | 0.05 V/us | 20 V | COMMERCIAL | 500 | 100000 | R-GDIP-T8 | Not Qualified | e0 | 130 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | ||||||||||||||||
|
PM1012GP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 200 µV | 0.15 V/us | 300 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | YES | YES | -20 V | 0.05 V/us | 20 V | INDUSTRIAL | 500 | 100000 | R-PDIP-T8 | Not Qualified | e0 | 130 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | |||||||||||||||
|
PM1012BIGZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 200 µV | 300 pA | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL | 500 | R-GDIP-T8 | Not Qualified | 130 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP, | compliant | DIP | 8 | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
PM1012BIGZ
Precision Monolithics Inc
|
Check for Price | Obsolete | 200 µV | 0.15 V/us | 300 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL | 500 | R-GDIP-T8 | Not Qualified | 130 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PRECISION MONOLITHICS INC | HERMETIC SEALED, DIP-8 | unknown | |||||||||||||||||||||||||||||||
|
PM1012GS
Rochester Electronics LLC
|
Check for Price | Obsolete | 200 µV | 0.15 V/us | 300 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | INDUSTRIAL | 500 | R-PDSO-G8 | 130 dB | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NOT SPECIFIED | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 8 | ||||||||||||||||||||
|
PM1012NBC
Analog Devices Inc
|
Check for Price | No | Obsolete | 300 µV | 600 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | YES | YES | 0.1 V/us | 20 V | OTHER | 120000 | Not Qualified | 25 °C | 25 °C | MIL-STD-883 Class B (Modified) | DIE OR CHIP | ANALOG DEVICES INC | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
PM1012AZ/883C
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 250 µV | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | YES | 0.05 V/us | 20 V | MILITARY | 100000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
PM1012AJ/883C
Precision Monolithics Inc
|
Check for Price | No | Transferred | 250 µV | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | YES | 0.05 V/us | 20 V | MILITARY | 100000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
PM1012AZ/883C
Analog Devices Inc
|
Check for Price | No | Obsolete | 250 µV | 800 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | YES | 0.05 V/us | 20 V | MILITARY | 100000 | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP-8 | unknown | EAR99 | 8542.31.00.01 | |||||||||||||||||
|
PM1012GJ
Analog Devices Inc
|
Check for Price | No | Obsolete | 200 µV | 0.15 V/us | 300 pA | 800 µA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | YES | YES | -20 V | 0.1 V/us | 20 V | COMMERCIAL | 500 | 120000 | O-MBCY-W8 | Not Qualified | e0 | 130 dB | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99, CAN8,.2 | unknown | TO-99 | 8 | EAR99 | 8542.33.00.01 |