Filter Your Search
1 - 10 of 12 results
|
PM-F25-P
Panasonic Electronic Components
|
$10.2376 | Active | NO | 80 µs | 6 mm | 6 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | PNP | Transistor | IP64, SHORT-CIRCUIT PROTECTION, IT ALSO ... more | 15 mA | 0.01 | 24 V | 5 V | 55 °C | -25 °C | FLANGE MOUNT | CABLE | 6 mm | 12.5 mm | 13.4 mm | PANASONIC CORP | unknown | 2016-06-09 | Panasonic | ||||||||||||||||||||||||||||||||
|
PM-F25
Panasonic Electronic Components
|
$10.2417 | Active | NO | 80 µs | 6 mm | 6 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | NPN | Transistor | IP64, SHORT-CIRCUIT PROTECTION, IT ALSO ... more | 15 mA | 0.01 | 24 V | 5 V | 55 °C | -25 °C | FLANGE MOUNT | CABLE | 6 mm | 12.5 mm | 13.4 mm | PANASONIC CORP | unknown | 2016-06-09 | Panasonic | ||||||||||||||||||||||||||||||||
|
PM-F25-R
Panasonic Electronic Components
|
$14.0463 | Active | NO | 80 µs | 6 mm | 6 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | NPN | Transistor | IP64, SHORT-CIRCUIT PROTECTION, IT ALSO ... more | 15 mA | 0.01 | 24 V | 5 V | 55 °C | -25 °C | FLANGE MOUNT | CABLE | 6 mm | 12.5 mm | 13.4 mm | PANASONIC CORP | unknown | 2016-06-09 | Panasonic | ||||||||||||||||||||||||||||||||
|
PM-F25-C3
Panasonic Electronic Components
|
$14.7161 | Active | NO | 80 µs | 6 mm | 6 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | NPN | Transistor | IP64, SHORT-CIRCUIT PROTECTION, IT ALSO ... more | 15 mA | 0.01 | 24 V | 5 V | 55 °C | -25 °C | FLANGE MOUNT | CABLE | 6 mm | 12.5 mm | 13.4 mm | PANASONIC CORP | unknown | 2016-06-09 | Panasonic | ||||||||||||||||||||||||||||||||
|
PMF250XNEA
Nexperia
|
Check for Price | Yes | Active | e3 | 1 | 260 | 30 | TIN | NEXPERIA | compliant | , | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
PMF250XNEAX
Nexperia
|
Check for Price | Active | NEXPERIA | compliant | SC-70 | 3 | SOT323 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
PMF250XNE
Nexperia
|
Check for Price | Yes | Active | YES | SINGLE WITH BUILT-IN DIODE | e3 | R-PDSO-G3 | 1 | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | 2017-02-17 | SC-70, 3 PIN | EAR99 | 30 V | 900 mA | 254 mΩ | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | N-CHANNEL | IEC-60134 | SWITCHING | SILICON | ||||||||||||||||||||||||||
|
PMF250XN,115
Nexperia
|
Check for Price | Yes | Obsolete | YES | SINGLE WITH BUILT-IN DIODE | R-PDSO-G3 | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | compliant | 2017-02-01 | Nexperia | PLASTIC, SC-70, 3 PIN | SC-70 | 3 | SOT323 | 30 V | 900 mA | 300 mΩ | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | N-CHANNEL | IEC-60134 | SWITCHING | SILICON | ||||||||||||||||||||||||||
|
PMF250XN,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | YES | SINGLE WITH BUILT-IN DIODE | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | PLASTIC, SC-70, 3 PIN | SC-70 | 3 | SOT323 | 30 V | 900 mA | 300 mΩ | METAL-OXIDE SEMICONDUCTOR | 1 | ENHANCEMENT MODE | N-CHANNEL | IEC-60134 | SWITCHING | SILICON | 340 mW | ||||||||||||||||||||||||||||
|
PMF250XNE
NXP Semiconductors
|
Check for Price | Transferred | NXP SEMICONDUCTORS | unknown | EAR99 |