Filter Your Search
1 - 2 of 2 results
|
PM-Y65-P
Panasonic Electronic Components
|
$10.1715 | Yes | Active | NO | 80 µs | 6 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | PNP | Transistor | IP40, SHORT-CIRCUIT PROTECTION, IT ALSO ... more | 15 mA | 0.01 | 24 V | 5 V | 55 °C | -25 °C | FLANGE MOUNT | CONNECTOR | 14.6 mm | 13.4 mm | PANASONIC CORP | unknown | 2016-06-09 | Panasonic | ||
|
PM-Y65
Panasonic Electronic Components
|
$10.1963 | Active | NO | 80 µs | 6 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | NPN | Transistor | IP40, SHORT-CIRCUIT PROTECTION, IT ALSO ... more | 15 mA | 0.01 | 24 V | 5 V | 55 °C | -25 °C | FLANGE MOUNT | CONNECTOR | 14.6 mm | 13.4 mm | PANASONIC CORP | unknown | 2016-06-09 | Panasonic |