Filter Your Search
1 - 3 of 3 results
|
|
PM1008-R22K
Bourns Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 220 nH | 840 mΩ | 10 % | YES | 25 MHz | 500 mA | 700 MHz | CERAMIC | 45 | 1111 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | 125 °C | -55 °C | Wirewound | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | CHIP | EAR99 | 8504.50.80.00 | ||||||
|
|
PM1008-R22K-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 840 mΩ | 10 % | YES | 25.2 MHz | 500 mA | 700 MHz | CERAMIC | 45 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 100MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.7 mm | 2.6 mm | 2.1 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
PM1008-R22K
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 220 nH | 840 mΩ | 10 % | YES | 25 MHz | 500 mA | 700 MHz | CERAMIC | 45 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | EAR99 | 8504.50.80.00 |