Filter Your Search
1 - 3 of 3 results
|
|
PM1812-R82K-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 nH | 450 mΩ | 10 % | YES | 25.2 MHz | 475 mA | 275 MHz | FERRITE | 40 | 1812 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
PM1812-R82K
Bourns Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 820 nH | 450 mΩ | 10 % | YES | 25.2 MHz | 475 mA | 130 MHz | 30 | 1812 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | CHIP, 1812 | EAR99 | 8504.50.80.00 | |||||||
|
|
PM1812-R82K
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 820 nH | 450 mΩ | 10 % | YES | 25.2 MHz | 475 mA | 130 MHz | 30 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | EAR99 | 8504.50.80.00 |