Filter Your Search
1 - 3 of 3 results
|
PM39LV512-70JCE
Chingis Technology Corporation
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 4K | 64KX8 | 70 ns | FLASH | YES | YES | 16 | 64000 | 65.536 k | PARALLEL | 3 V | 5 µA | 20 µA | CMOS | OTHER | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | CHINGIS TECHNOLOGY CORP | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
PM39LV512-70JCE
Programmable Microelectronics Corp
|
Check for Price | Yes | Transferred | 524.288 kbit | 8 | 4K | 64KX8 | 70 ns | FLASH | YES | YES | 16 | 64000 | 65.536 k | PARALLEL | 5 µA | 20 µA | CMOS | OTHER | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | PROGRAMMABLE MICROELECTRONICS CORP | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
PM39LV512-70JCE
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 4K | 64KX8 | 3 V | 70 ns | FLASH | YES | YES | 1 | 16 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | OTHER | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | INTEGRATED SILICON SOLUTION INC | QCCJ, LDCC32,.5X.6 | compliant | EAR99 | 8542.32.00.51 |