Filter Your Search
1 - 3 of 3 results
|
PM7224FX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12.5 V | 0.391 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 1 | CMOS | INDUSTRIAL | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 18 | unknown | 8542.39.00.01 | ||||||
|
PM7224FX
Analog Devices Inc
|
Check for Price | No | Obsolete | 12.5 V | 0.391 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 1 | 5 µs | 6 mA | CMOS | INDUSTRIAL | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | 0.300 INCH, CERDIP-18 | 18 | unknown | 8542.39.00.01 | EAR99 | |||
|
PM7224FX
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 0.39 % | 8 | NO | D/A CONVERTER | BINARY | 1 | 5 µs | 6 mA | BICMOS | INDUSTRIAL | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | 8542.39.00.01 |