Filter Your Search
1 - 9 of 9 results
|
PM7226BRC/883C
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 15 V | -5 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 4 | 3 µs | CMOS | MILITARY | S-CQCC-N20 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 20 | unknown | ||||||||
|
PM7226BRC/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 15 V | -5 V | 0.391 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 4 | 5 µs | 3 µs | 12 mA | CMOS | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
PM7226BR/883
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 0.39 % | 8 | NO | D/A CONVERTER | BINARY | 4 | 5 µs | 12 mA | BICMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||
|
PM7226BR
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 0.39 % | 8 | NO | D/A CONVERTER | BINARY | 4 | 5 µs | 12 mA | BICMOS | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||
|
PM7226BRC/883C
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 V | 15 V | -5 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 4 | 5 µs | 3 µs | CMOS | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | ANALOG DEVICES INC | CERAMIC, LCC-20 | compliant | |||||||||||||
|
PM7226BR
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 12 V | 15 V | -5 V | 0.391 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 4 | 5 µs | 3 µs | 12 mA | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
PM7226BR/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 0.39 % | 8 | NO | D/A CONVERTER | BINARY | 4 | 5 µs | 12 mA | BICMOS | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||
|
PM7226BR/883C
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 0.39 % | 8 | NO | D/A CONVERTER | BINARY | 4 | 5 µs | 12 mA | BICMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||
|
PM7226BRC/883C
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 0.39 % | 8 | YES | D/A CONVERTER | BINARY | 4 | 5 µs | 12 mA | BICMOS | MILITARY | S-PQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | PLASTIC/EPOXY | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | unknown | 3A001.A.2.C | 8542.39.00.01 |