Filter Your Search
1 - 8 of 8 results
|
PM7528FP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 0.2 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 2 | 400 ns | 1 mA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
PM7528FP
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 15 V | 0.195 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 2 | 1 mA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ANALOG DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | Analog Devices | |||||||
|
PM7528FP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 15 V | 0.195 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 2 | CMOS | INDUSTRIAL | R-PDIP-T20 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, DIP-20 | unknown | DIP | 20 | |||||||
|
PM7528FPC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 15 V | 0.195 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 2 | CMOS | INDUSTRIAL | R-PDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 20 | |||||||
|
PM7528FPZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 15 V | 15 V | 0.195 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 2 | 1 mA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ANALOG DEVICES INC | DIP, | compliant | 8542.39.00.01 | DIP | 20 | Analog Devices | ||||||
|
PM7528FPZ
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 15 V | 15 V | 0.195 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 2 | CMOS | INDUSTRIAL | R-PDIP-T20 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 225 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, DIP-20 | unknown | DIP | 20 | |||||||
|
PM7528FPC
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 0.2 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 2 | 400 ns | 1 mA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | DUAL | PRECISION MONOLITHICS INC | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | |||||||||||||||
|
PM7528FPC
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 15 V | 0.195 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 2 | 1 mA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | LDCC20,.4SQ | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.2 mm | ANALOG DEVICES INC | DIP, LDCC20,.4SQ | unknown | 8542.39.00.01 | DIP | 20 |