Filter Your Search
1 - 3 of 3 results
|
PM7533BQ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 15 V | 0.1 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 2 | CMOS | MILITARY | R-CDIP-T16 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.05 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | ||||||||
|
PM7533BQ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | 0.1 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | 800 ns | 2 mA | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
PM7533BQ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | 0.1 % | 10 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | 800 ns | 2 mA | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP16,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 |