Filter Your Search
1 - 9 of 9 results
|
PM7628AR/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 0.2 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 2 | 300 ns | 1 mA | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
PM7628AR/883C
Rochester Electronics LLC
|
Check for Price | No | Active | D/A CONVERTER | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | unknown | DIP | 20 | |||||||||||||||||||||||||||||||||||||
|
PM7628ARC/883C
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 0.2 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | 2 | 300 ns | 2.5 mA | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ANALOG DEVICES INC | unknown | 3A001.A.2.C | 8542.39.00.01 | Analog Devices | ||||||||||||||
|
PM7628AR/883C
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 0.2 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 2 | 300 ns | 1 mA | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
PM7628AR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 15.75 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 1 mA | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 20 | ||||||||||
|
PM7628AR/883
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 0.2 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 2 | 300 ns | 1 mA | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
PM7628ARC/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 15.75 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 2.5 mA | CMOS | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.54 mm | 8.89 mm | ANALOG DEVICES INC | LCC-20 | unknown | QLCC | 20 | ||||||||||
|
PM7628ARC/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 0.2 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | 2 | 300 ns | 1 mA | CMOS | MILITARY | S-PQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | PLASTIC/EPOXY | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||
|
PM7628AR
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 0.2 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 2 | 300 ns | 1 mA | CMOS | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 |