Filter Your Search
1 - 6 of 6 results
|
PM7628FPC
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 0.2 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 2 | 300 ns | 1 mA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | DUAL | PRECISION MONOLITHICS INC | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | |||||||||||||||
|
PM7628FPC
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 15.75 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 1 mA | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | QLCC | 20 | EAR99 | |||||||
|
PM7628FP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 15.75 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | CMOS | INDUSTRIAL | R-PDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.57 mm | 24.51 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 20 | |||||||
|
PM7628FP
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 15.75 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 1 mA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.57 mm | 24.51 mm | ANALOG DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | EAR99 | |||||||
|
PM7628FPC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 15.75 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | CMOS | INDUSTRIAL | S-PQCC-J20 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ROCHESTER ELECTRONICS INC | QCCJ, | unknown | QLCC | 20 | |||||||
|
PM7628FP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 0.2 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 2 | 300 ns | 1 mA | CMOS | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 |