Filter Your Search
1 - 2 of 2 results
|
PMBD353,235
NXP Semiconductors
|
Check for Price | Yes | Transferred | 30 mA | 600 mV | 1 pF | SILICON | MIXER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 4 V | 2 | SCHOTTKY | ULTRA HIGH FREQUENCY | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 100 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC, TO-236AB, 3 PIN | 3 | SOT23 | compliant | 8541.10.00.70 | ||||||
|
PMBD353,235
Nexperia
|
Check for Price | Obsolete | 1 pF | SILICON | MIXER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | SCHOTTKY | ULTRA HIGH FREQUENCY | Not Qualified | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 100 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | R-PDSO-G3 | 3 | SOT23 | compliant | 8541.10.00.60 | EAR99 | 1995-11-01 | Nexperia |