Filter Your Search
1 - 5 of 5 results
|
PMBD7000T/R
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 215 mA | 1.1 V | 4 ns | 500 nA | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | 500 mA | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 150 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SOT-23 | PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.10.00.70 | |||||
|
PMBD7000T/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 1.1 V | 4 ns | RECTIFIER DIODE | YES | 100 V | 500 mA | e3 | 150 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||
|
PMBD7000TRL
YAGEO Corporation
|
Check for Price | Obsolete | 200 mA | 1.1 V | 15 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
PMBD7000T/R
Nexperia
|
Check for Price | Yes | Active | 215 mA | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 2 | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | 2017-02-01 | |||||||||
|
PMBD7000TRL13
YAGEO Corporation
|
Check for Price | Obsolete | 200 mA | 1.1 V | 15 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 |