Filter Your Search
1 - 2 of 2 results
|
PMEG3002AESF,315
NXP Semiconductors
|
Check for Price | Transferred | 200 mA | 470 mV | 1.37 ns | 80 µA | 405 mW | SILICON | 30 V | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | EFFICIENCY | 4 A | 1 | 30 V | R-PBCC-N2 | IEC-60134 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.70 | |||||||
|
PMEG3002AESF,315
Nexperia
|
Check for Price | Yes | Active | 280 mA | 1.37 ns | 660 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | R-PBCC-N2 | IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | DSN0603-2, 2 PIN |