Filter Your Search
1 - 2 of 2 results
|
PMEG6045ETPX
Nexperia
|
$0.1050 | Yes | Active | 6.3 A | 530 mV | 20 ns | 400 µA | 750 mW | SILICON | 60 V | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | EFFICIENCY | 70 A | 1 | 60 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | 2 | SOD128 | not_compliant | Nexperia | |||
|
PMEG6045ETPX
NXP Semiconductors
|
Check for Price | Yes | Transferred | 4.5 A | 530 mV | 20 ns | 400 µA | 750 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | EFFICIENCY | 70 A | 1 | 60 V | R-PDSO-F2 | AEC-Q101; IEC-60134 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | NXP SEMICONDUCTORS | SOD | 2 | SOD128 | compliant | SOD-128, 2 PIN |