Filter Your Search
1 - 10 of 20 results
|
PMLL4148L,135
Nexperia
|
$0.0183 | Yes | Active | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.70 | Nexperia | ||||||||
|
PMLL4148L,115
Nexperia
|
$0.0506 | Yes | Active | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.70 | Nexperia | ||||||||
|
PMLL4148L/R,135
Nexperia
|
Check for Price | Obsolete | MELF | 2 | SOD80C | Nexperia | |||||||||||||||||||||||||||||||||||||||
|
PMLL4148L,135
NXP Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH SPEED SWITCH | 4 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.70 | HERMETIC SEALED, GLASS PACKAGE-2 | ||||||
|
PMLL4148LT/R
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH SPEED SWITCH | 4 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | 2 | compliant | EAR99 | 8541.10.00.70 | O-LELF-R2 | ||||||||
|
PMLL4148L/T3
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH SPEED SWITCH | 1 | Not Qualified | O-LELF-R2 | e3 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | 2 | unknown | EAR99 | 8541.10.00.70 | O-LELF-R2 | |||||||||||||
|
PMLL4148L/R
Nexperia
|
Check for Price | Obsolete | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH SPEED SWITCH | 1 | O-LELF-R2 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | O-LELF-R2 | ||||||||||||||||||
|
PMLL4148L/T1
NXP Semiconductors
|
Check for Price | Obsolete | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH SPEED SWITCH | Not Qualified | O-LELF-R2 | e3 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NXP SEMICONDUCTORS | 2 | unknown | EAR99 | 8541.10.00.70 | O-LELF-R2 | |||||||||||||||
|
PMLL4148L
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH SPEED SWITCH | 4 A | 1 | Not Qualified | O-LELF-R2 | e3 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WRAP AROUND | END | NXP SEMICONDUCTORS | 2 | compliant | EAR99 | 8541.10.00.70 | NXP | HERMETIC SEALED, GLASS PACKAGE-2 | ||||||
|
PMLL4148L/N
Nexperia
|
Check for Price | Obsolete | 200 mA | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH SPEED SWITCH | 1 | O-LELF-R2 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | O-LELF-R2 |