Filter Your Search
1 - 2 of 2 results
|
PM-T45-P
Panasonic Electronic Components
|
$16.0395 | Active | NO | 80 µs | 6 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | PNP | Transistor | IP64, SHORT-CIRCUIT PROTECTION, IT ALSO ... more | 15 mA | 0.01 | 24 V | 5 V | 55 °C | -25 °C | FLANGE MOUNT | CABLE | 6 mm | 17.2 mm | 13.7 mm | PANASONIC CORP | unknown | 2016-06-09 | Panasonic | ||
|
PM-T45-P-C3
Panasonic Electronic Components
|
$26.9767 | Active | NO | 80 µs | 6 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | PNP | Transistor | IP64, SHORT-CIRCUIT PROTECTION, IT ALSO ... more | 15 mA | 0.01 | 24 V | 5 V | 55 °C | -25 °C | FLANGE MOUNT | CABLE | 6 mm | 17.2 mm | 13.7 mm | PANASONIC CORP | unknown | 2016-06-09 | Panasonic |