Filter Your Search
1 - 10 of 33 results
|
PNM1005E25R8BBT0
Vishay Intertechnologies
|
Check for Price | No | Active | 25.8 Ω | 0.1 % | 250 mW | 1105 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | MIL-PRF-55342 | 125 °C | -55 °C | Chip | 2 | TR | WRAPAROUND | 609 µm | 2.667 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
PNM1005E2551FST0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.55 kΩ | 1 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | 70 °C | YES | 100 V | e1 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 838.2 µm | 2.667 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
PNM1005E25R2BBTF
Vishay Intertechnologies
|
Check for Price | No | Active | 25.2 Ω | 0.1 % | 250 mW | 1105 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | MIL-PRF-55342 | 125 °C | -55 °C | Chip | 2 | TR | WRAPAROUND | 609 µm | 2.667 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||
|
PNM1005E25R5DSTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 25.5 Ω | 0.5 % | 250 mW | 1105 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e1 | MIL-PRF-55342 | 125 °C | -55 °C | Chip | 2 | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 609 µm | 2.667 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||
|
PNM1005E2552FSBS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 25.5 kΩ | 1 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | 70 °C | YES | 100 V | e1 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 838.2 µm | 2.667 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
PNM1005E2551BBT0
Vishay Intertechnologies
|
Check for Price | No | Active | 2.55 kΩ | 0.1 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 838.2 µm | 2.667 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 1005 | 8533.21.00.30 | |||||
|
PNM1005E2550FSTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 255 Ω | 1 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | 70 °C | YES | 100 V | e1 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 838.2 µm | 2.667 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
PNM1005E25R5DST3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 25.5 Ω | 0.5 % | 250 mW | 1105 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e1 | MIL-PRF-55342 | 125 °C | -55 °C | Chip | 2 | TR | Tin/Silver/Copper (Sn/Ag/Cu) | WRAPAROUND | 609 µm | 2.667 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||
|
PNM1005E2552BBT0
Vishay Intertechnologies
|
Check for Price | No | Active | 25.5 kΩ | 0.1 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 838.2 µm | 2.667 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
PNM1005E2521DBBS
Vishay Intertechnologies
|
Check for Price | No | Active | 2.52 kΩ | 0.5 % | 250 mW | 1005 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | Bulk | WRAPAROUND | 838.2 µm | 2.667 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | CHIP | 8533.21.00.30 |