Filter Your Search
1 - 1 of 1 results
|
PNM2010E2000BBBS
Vishay Intertechnologies
|
Check for Price | No | Active | 200 Ω | 0.1 % | 800 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | Bulk | WRAPAROUND | 838.2 µm | 5.842 mm | 1.905 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |