Filter Your Search
1 - 1 of 1 results
|
PO595-01T45R3
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 45.3 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | RATED AC VOLTAGE (V): 500 | 70 °C | NO | 500 V | e3 | 250 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 600 µm | 2.4 mm | 6.3 mm | YAGEO CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |