Filter Your Search
1 - 2 of 2 results
|
PONA3030TC20EAC
EMCORE Corporation
|
Check for Price | Active | 1.553 µm | 1.545 µm | 1.562 µm | 1 dB | EDFA AMPLIFIER | UNCOOLED, ALSO OPERATES FROM 85VAC TO 265VAC FOR AC VERSION | 2 dB | 5.5 dB | 30 mW | 260 V | 90 V | SC CONNECTOR | PANEL MOUNT-INLINE | NO | NOT SPECIFIED | 87.376 mm | 374.904 mm | 482.6 mm | EMCORE CORP | unknown | |||
|
PONA3030-TC-20-E-AC
EMCORE Corporation
|
Check for Price | Obsolete | 1.554 µm | 1.545 µm | 1.562 µm | 1 dB | EDFA AMPLIFIER | UNCOOLED PUMP LASER | GR-468, GR-1312 | 2 dB | 6 dB | 1 W | 260 V | 90 V | SC/UPC CONNECTOR | PANEL MOUNT | NO | 87.37 mm | 482.6 mm | 374.9 mm | EMCORE CORP | unknown |