Parametric results for: PPC7 under Microprocessors

Filter Your Search

1 - 10 of 613 results

All Filters
|
-
-
Manufacturer Part Number: ppc7
Select parts from the table below to compare.
Compare
Compare
PPC7448VU600NC
NXP Semiconductors
Check for Price Active Unconfirmed 105 °C YES 25 mm 25 mm 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITC... more 3A991.a.2 8542.31.00.25 32 NO 600 MHz FIXED POINT NO S-CBGA-N360 YES 360 CERAMIC, METAL-SEALED COFIRED LGA SQUARE GRID ARRAY Not Qualified 2.8 mm 600 MHz 1.05 V 950 mV 1 V CMOS OTHER NO LEAD 1.27 mm BOTTOM MICROPROCESSOR, RISC
package
PPC7448VS867ND
Freescale Semiconductor
Check for Price Transferred 105 °C YES 25 mm 25 mm 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITC... more 3A991.a.2 8542.31.00.25 32 NO 867 MHz FIXED POINT NO S-CBGA-N360 YES 360 CERAMIC, METAL-SEALED COFIRED LGA SQUARE GRID ARRAY Not Qualified 2.8 mm 867 MHz 1.05 V 950 mV 1 V CMOS OTHER NO LEAD 1.27 mm BOTTOM MICROPROCESSOR, RISC LGA 360
PPC7448HX600ND
NXP Semiconductors
Check for Price Active Unconfirmed 105 °C YES 25 mm 25 mm 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, HCTE, CERAMIC, BGA-360 3A991.a.2 8542.31.00.25 32 NO 600 MHz FIXED POINT NO S-CBGA-B360 YES 360 CERAMIC, METAL-SEALED COFIRED BGA SQUARE GRID ARRAY Not Qualified 2.8 mm 600 MHz 1.05 V 950 mV 1 V CMOS OTHER BALL 1.27 mm BOTTOM MICROPROCESSOR, RISC
PPC740VIP300E
Motorola Semiconductor Products
Check for Price Obsolete ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION NO 63.881 mm 44.704 mm PGA, 3A991.a.2 8542.31.00.25 32 32 YES 300 MHz 64 FLOATING POINT NO R-CPGA-P288 YES 288 CERAMIC, METAL-SEALED COFIRED PGA RECTANGULAR GRID ARRAY Not Qualified 300 MHz 2.73 V 2.47 V 2.6 V CMOS PIN/PEG 2.54 mm PERPENDICULAR MICROPROCESSOR, RISC Unknown
package
PPC7448HX1700LC
Freescale Semiconductor
Check for Price Obsolete LOW POWER TAKEN FROM SLEEP MODE e0 105 °C YES TIN LEAD 25 mm 25 mm 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITC, CERAMIC, BGA-360 3A991.a.2 8542.31.00.25 36 32 YES 200 MHz 64 FLOATING POINT YES S-CBGA-B360 YES 360 CERAMIC, METAL-SEALED COFIRED BGA SQUARE GRID ARRAY Not Qualified 2.8 mm 1.7 GHz 1.32 V 1.25 V 1.3 V CMOS OTHER BALL 1.27 mm BOTTOM MICROPROCESSOR, RISC BGA 360 1 245 30
PPC750CRC300C
Motorola Semiconductor Products
Check for Price Obsolete ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION NO 63.881 mm 44.704 mm 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 3A991.a.2 8542.31.00.25 32 32 YES 300 MHz 64 FLOATING POINT NO R-CPGA-P288 YES 288 CERAMIC, METAL-SEALED COFIRED PGA RECTANGULAR GRID ARRAY Not Qualified 300 MHz 2.73 V 2.47 V 2.6 V CMOS PIN/PEG 2.54 mm PERPENDICULAR MICROPROCESSOR, RISC
PPC7447RX1000NB
NXP Semiconductors
Check for Price Active Unconfirmed 8542.31.00.30 MICROPROCESSOR, RISC
PPC740DIP300E
Motorola Semiconductor Products
Check for Price Obsolete ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION NO 63.881 mm 44.704 mm 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 3A991.a.2 8542.31.00.25 32 32 YES 300 MHz 64 FLOATING POINT NO R-CPGA-P288 YES 288 CERAMIC, METAL-SEALED COFIRED PGA RECTANGULAR GRID ARRAY Not Qualified 300 MHz 2.73 V 2.47 V 2.6 V CMOS PIN/PEG 2.54 mm PERPENDICULAR MICROPROCESSOR, RISC
PPC7448VS1400ND
NXP Semiconductors
Check for Price Active Unconfirmed 105 °C YES 25 mm 25 mm 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITC... more 3A991.a.2 8542.31.00.25 32 NO 1.4 GHz FIXED POINT NO S-CBGA-N360 YES 360 CERAMIC, METAL-SEALED COFIRED LGA SQUARE GRID ARRAY Not Qualified 2.8 mm 1.4 GHz 1.2 V 1.1 V 1.15 V CMOS OTHER NO LEAD 1.27 mm BOTTOM MICROPROCESSOR, RISC
PPC740DRC266E
Motorola Semiconductor Products
Check for Price Obsolete ALSO REQUIRES 3.3 TO 3.465 VOLTS FOR I/O OPERATION NO 63.881 mm 44.704 mm 1.750 X 2.500 INCH, 2.54 MM PITCH, PGA-288 3A991.a.2 8542.31.00.25 32 32 YES 266 MHz 64 FLOATING POINT NO R-CPGA-P288 YES 288 CERAMIC, METAL-SEALED COFIRED PGA RECTANGULAR GRID ARRAY Not Qualified 266 MHz 2.73 V 2.47 V 2.6 V CMOS PIN/PEG 2.54 mm PERPENDICULAR MICROPROCESSOR, RISC