Filter Your Search
1 - 2 of 2 results
|
PPS1-102RFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 102 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 350 V | e3 | 150 °C | Ceramic Case | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.67 mm | 5.08 mm | 3.3 mm | TT ELECTRONICS PLC | compliant | ||||||
|
PPS1-102RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 102 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 350 V | e3 | 150 °C | Ceramic Case | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.67 mm | 5.08 mm | 3.3 mm | WELWYN COMPONENTS LTD | compliant | MELF, 2010 | EAR99 | 8533.21.00.30 |