Filter Your Search
1 - 10 of 2,016 results
|
PQ60012QPA60NYS
SynQor
|
Check for Price | No | No | Active | 48 V | 1.2 V | 75 V | 36 V | 1.08 V | 1.32 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 72 W | R-XDMA-P8 | e0 | Not Qualified | 100 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | |||||||||||||||||
|
PQ60050EMA04NNS
SynQor
|
Check for Price | Active | 48 V | 5 V | 75 V | 35 V | 4 V | 4.4 V | 10 A | 1 | YES | YES | 255 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85.5 % | 0.1 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 50 W | 240 ms | R-XDMA-P8 | TUV, UL | 8 | UNSPECIFIED | DMA | RECTANGULAR | MODULE | YES | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 8.99 mm | SYNQOR INC | DMA, | compliant | EAR99 | |||||||||||||
|
PQ60025SML20NKS-G
SynQor
|
Check for Price | Yes | Yes | Contact Manufacturer | 48 V | 2.5 V | 75 V | 35 V | 2.25 V | 2.75 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | 50 W | R-XDMA-P8 | e3 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 24.1 mm | 34.3 mm | 8.56 mm | SYNQOR INC | , | compliant | EAR99 | MODULE | 8 | |||||||||||||||
|
PQ60033QTB35NNS
SynQor
|
Check for Price | No | No | Active | 48 V | 3.3 V | 75 V | 35 V | 3.135 V | 3.465 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 115.5 W | R-XDMA-P8 | e0 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | |||||||||||||||||||||
|
PQ60050HTA33NRF-G
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 5 V | 75 V | 35 V | 4 V | 5.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 165 W | R-XDMA-P9 | e3 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | SFM | 12/9 | |||||||||||||||
|
PQ60015QPA60NN9
SynQor
|
Check for Price | No | No | Active | 48 V | 1.5 V | 75 V | 35 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 90 W | R-XDMA-P10 | e0 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | 36.8 mm | 58.4 mm | 11.9 mm | SYNQOR INC | , | compliant | EAR99 | MODULE | 10 | ||||||||||||
|
PQ60012EML15PRS
SynQor
|
Check for Price | No | No | Active | 48 V | 1.2 V | 75 V | 35 V | 960 mV | 1.32 V | 15 A | 1 | NO | YES | 255 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 84.5 % | 0.25 % | 0.25 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.025 Vrms | HYBRID | INDUSTRIAL | 18 W | 240 ms | R-XDMA-P8 | e0 | Not Qualified | CUL, IEC, EN, TUV, UL | 100 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | 22.86 mm | 58.42 mm | 8.99 mm | SYNQOR INC | compliant | EAR99 | ||||||
|
PQ60015HPAA0NKF-G
SynQor
|
Check for Price | Yes | Yes | Active | 48 V | 1.5 V | 75 V | 35 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.27 % | 1 | HYBRID | 150 W | S-XDMA-P10 | e3 | Not Qualified | 10 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | 61 mm | 61 mm | SYNQOR INC | , | compliant | EAR99 | MODULE | 11/10 | ||||||||||||||||
|
PQ60060QGA17NYS
SynQor
|
Check for Price | No | No | Active | 48 V | 6 V | 75 V | 35 V | 4.8 V | 6.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 100 W | R-XDMA-P8 | e0 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 | ||||||||||||||||||||
|
PQ60018QPA60PN2
SynQor
|
Check for Price | No | No | Active | 48 V | 1.8 V | 75 V | 35 V | 1.44 V | 1.98 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | 108 W | R-XDMA-P12 | e0 | Not Qualified | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD OVER NICKEL | PIN/PEG | DUAL | SYNQOR INC | , | compliant | EAR99 |