Parametric results for: PR02000205600JR500 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pr02000205600jr500
Select parts from the table below to compare.
Compare
Compare
PR02000205600JR500
Vishay Intertechnologies
$0.0692 Yes Active 560 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 250 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V e3 AEC-Q200 200 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 780 µm 3.9 mm 10 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant Vishay
PR02000205600JR500
Vishay BCcomponents
$0.1240 Yes Yes Active 560 Ω 5 % 2 W THROUGH HOLE MOUNT Axial 250 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V e3 AEC-Q200 200 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 780 µm 3.9 mm 10 mm VISHAY INTERTECHNOLOGY INC Axial, compliant Vishay EAR99 8533.21.00.90