Filter Your Search
1 - 2 of 2 results
|
PR03000202000JAC00
Vishay Intertechnologies
|
$0.0891 | Yes | Active | 200 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 750 V | e3 | AEC-Q200 | 200 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | WIRE | 780 µm | 5.2 mm | 16.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | ||||
|
PR03000202000JAC00
Vishay BCcomponents
|
$0.1905 | Yes | Active | 200 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 750 V | e3 | AEC-Q200 | 200 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Matte Tin (Sn) | WIRE | 780 µm | 5.2 mm | 16.7 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | Vishay | EAR99 | 8533.21.00.90 |