Filter Your Search
1 - 1 of 1 results
|
PR1-100-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 10 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 500 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | WIRE | 800 µm | 32 mm | 5.72 mm | 15.2 mm | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |