Filter Your Search
1 - 4 of 4 results
|
PR1002L
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 1 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST SWITCH | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||
|
PR1002L
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | 125 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | PLASTIC, A-405, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
PR1002L
Silitek Corp
|
Check for Price | No | Contact Manufacturer | 1 A | 1.2 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 30 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | SILITEK CORP | unknown | EAR99 | |||||||||||||||||||||
|
PR1002L-T
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST SWITCH | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIODES INC | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 |