Filter Your Search
1 - 2 of 2 results
|
PR100A22151CPGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.15 kΩ | 0.25 % | 0806 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 2.15 kΩ | ISOLATED | 2 | YES | 35 V | e4 | 125 °C | -55 °C | Chip | 1 | 4 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 2.032 mm | 1.625 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
PR100A22151CPGT5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.15 kΩ | 0.25 % | 0806 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 2.15 kΩ | ISOLATED | 2 | YES | 35 V | e4 | 125 °C | -55 °C | Chip | 1 | 4 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 2.032 mm | 1.625 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |