Filter Your Search
1 - 3 of 3 results
|
PR135A36650FBGTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 665 Ω | 1 % | 125 mW | 1607 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PR135 | 75 V | e4 | 125 °C | -55 °C | Chip | 6 | TR | Gold (Au) - with Nickel (Ni) barrier | 381 µm | 4.061 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
PR135A36650FCGTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 665 Ω | 1 % | 125 mW | 1607 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PR135 | 75 V | e4 | 125 °C | -55 °C | Chip | 6 | TR | Gold (Au) - with Nickel (Ni) barrier | 381 µm | 4.061 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
PR135A36650FWGWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 665 Ω | 1 % | 125 mW | 1607 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PR135 | 75 V | e4 | 125 °C | -55 °C | Chip | 6 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 381 µm | 4.061 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |