Filter Your Search
1 - 1 of 1 results
|
PR135A67150FDGT0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 715 Ω | 1 % | 125 mW | 3207 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 6 | YES | 75 V | e4 | 125 °C | -55 °C | Chip | 1 | 12 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 8.122 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |