Parametric results for: PR2001G under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: pr2001g
Select parts from the table below to compare.
Compare
Compare
PR2001G
Diodes Incorporated
Check for Price No Yes Obsolete 2 A 1.3 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 EFFICIENCY 80 A 1 Not Qualified O-PALF-W2 e3 DO-15 1 150 °C -65 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL DIODES INC DO-15 O-PALF-W2 2 compliant EAR99 8541.10.00.80
PR2001GN
Lite-On Semiconductor Corporation
Check for Price Transferred LITE-ON SEMICONDUCTOR CORP unknown EAR99
PR2001G
Lite-On Semiconductor Corporation
Check for Price Yes Yes Transferred 2 A 1.3 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 LOW LEAKAGE CURRENT EFFICIENCY 80 A 1 Not Qualified O-PALF-W2 DO-15 150 °C -55 °C 255 NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL LITE-ON SEMICONDUCTOR CORP DO-15 PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.80
PR2001G-T
Diodes Incorporated
Check for Price Yes Obsolete 2 A 150 ns SILICON RECTIFIER DIODE SINGLE NO 50 V 1 EFFICIENCY 80 A 1 Not Qualified O-PALF-W2 e3 DO-15 1 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIODES INC DO-15 ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.80