Filter Your Search
1 - 10 of 24 results
|
|
PR2GD1012.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 12 MHz | 20 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 10 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ROHS COMPLIANT, MINATURE PACKAGE-2 | 8541.60.00.50 | ||
|
|
PR2GD1040.0000MHZPR
MtronPTI
|
Check for Price | Obsolete | 40 MHz | 20 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 10 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 8541.60.00.60 | ||||
|
|
PR2GD1012.0000MHZPR
MtronPTI
|
Check for Price | Obsolete | 12 MHz | 20 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 10 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 8541.60.00.50 | ||||
|
|
PR2GD3240.0000MHZPR
MtronPTI
|
Check for Price | Obsolete | 40 MHz | 20 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 32 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 8541.60.00.60 | ||||
|
|
PR2GD12.0000MHZPR
MtronPTI
|
Check for Price | Obsolete | 12 MHz | 20 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 8541.60.00.50 | ||||
|
|
PR2GD32100.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 100 MHz | 20 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 32 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ROHS COMPLIANT, MINATURE PACKAGE-2 | 8541.60.00.60 | ||
|
|
PR2GD100.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 100 MHz | 20 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ROHS COMPLIANT, MINATURE PACKAGE-2 | 8541.60.00.60 | ||
|
|
PR2GD100.0000MHZPR
MtronPTI
|
Check for Price | Obsolete | 100 MHz | 20 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 8541.60.00.60 | ||||
|
|
PR2GDS40.0000MHZPR
MtronPTI
|
Check for Price | Obsolete | 40 MHz | 20 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 8541.60.00.60 | |||||
|
|
PR2GD40.0000MHZPR
MtronPTI
|
Check for Price | Obsolete | 40 MHz | 20 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 8541.60.00.60 |