Filter Your Search
1 - 7 of 7 results
|
PR4-680KCPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 680 kΩ | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | WIRE | 600 µm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
PR4-680KFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 680 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 6.2 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | Axial, | 8533.21.00.90 | ||
|
PR4-680KDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 680 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 6.2 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | Axial, | 8533.21.00.90 | ||
|
PR4-680KDI
TT Electronics Resistors
|
Check for Price | Yes | Active | 680 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | |||
|
PR4-680KFPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 680 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | WIRE | 600 µm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
PR4-680KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 680 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | AXIAL LEADED | 8533.21.00.90 | |||
|
PR4-680KDPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 680 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | WIRE | 600 µm | 2.5 mm | 6.2 mm | TT ELECTRONICS PLC | compliant | EAR99 |