Filter Your Search
1 - 10 of 24 results
|
|
PR6DF40.0000MHZPR
MtronPTI
|
Check for Price | Obsolete | 40 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 8541.60.00.60 | ||||
|
|
PR6DFS100.0000MHZPR
MtronPTI
|
Check for Price | Obsolete | 100 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | SERIES - 3RD OVERTONE | AT CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 8541.60.00.60 | |||||
|
|
PR6DF3212.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 12 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | 32 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 8541.60.00.50 | ROHS COMPLIANT, MINATURE PACKAGE-2 | ||
|
|
PR6DF1040.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 40 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | 10 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 8541.60.00.60 | ROHS COMPLIANT, MINATURE PACKAGE-2 | ||
|
|
PR6DF1040.0000MHZPR
MtronPTI
|
Check for Price | Obsolete | 40 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | 10 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 8541.60.00.60 | ||||
|
|
PR6DF3240.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 40 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | 32 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 8541.60.00.60 | ROHS COMPLIANT, MINATURE PACKAGE-2 | ||
|
|
PR6DF1012.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 12 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | 10 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 8541.60.00.50 | ROHS COMPLIANT, MINATURE PACKAGE-2 | ||
|
|
PR6DF32100.0000MHZPR
MtronPTI
|
Check for Price | Obsolete | 100 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | 32 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 8541.60.00.60 | ||||
|
|
PR6DF100.0000MHZPR
MtronPTI
|
Check for Price | Obsolete | 100 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 8541.60.00.60 | ||||
|
|
PR6DFS40.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 40 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 60 Ω | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 8541.60.00.60 | ROHS COMPLIANT, MINATURE PACKAGE-2 |