Filter Your Search
1 - 1 of 1 results
|
PRA100I3-10KBWNTA
Vishay Intertechnologies
|
$9.4754 | Yes | Active | 10 kΩ | 0.1 % | 100 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 100 mW | 10 kΩ | ISOLATED | 3 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 50 V | e2 | 155 °C | -55 °C | Rectangular | 1 | 6 | TR | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3 mm | 1.52 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant |