Filter Your Search
1 - 1 of 1 results
|
PRA135I647K0.1%0.02%TR
Vishay Intertechnologies
|
Check for Price | No | Active | 47 kΩ | 0.1 % | 125 mW | 3207 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 47 kΩ | ISOLATED | 6 | YES | 100 V | e0 | 155 °C | -55 °C | Chip | 1 | 12 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 8.1 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 |