Filter Your Search
1 - 1 of 1 results
|
PRAHR135I6-1K74BWB
Vishay Intertechnologies
|
Check for Price | No | Active | 1.74 kΩ | 0.1 % | 3207 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 1.74 kΩ | ISOLATED | 6 | YES | 75 V | e0 | 155 °C | -55 °C | Chip | 1 | 12 | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 8.1 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |