Filter Your Search
1 - 1 of 1 results
|
PRAR120CP3430NPA
Freeport Resources Enterprises Corp
|
Check for Price | Contact Manufacturer | 120 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | BOARD | POLYCARBONATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 500VAC V | NO | 2.224 N | 1 GΩ | .139 N | -55 °C | 85 °C | LOCKPIN | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | PURPLE | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 1.905 mm | 30u inch | SOLDER | 0.35 inch | 0.841 inch | 3.34 inch | 0.14 inch | FREEPORT RESOURCES ENTERPRISES CORP | unknown | EAR99 | 8536.69.40.40 |