Filter Your Search
1 - 10 of 78,834 results
|
PRC1206TTC25W5.49K+-0.05%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 5.49 kΩ | 0.05 % | 125 mW | 1206 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 550 µm | 3.05 mm | 1.55 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | ||||||||
|
PRC1206TTC10W5.62R+-0.1%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 5.62 Ω | 0.1 % | 125 mW | 1206 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 550 µm | 3.05 mm | 1.55 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | ||||||||
|
PRC1206TTC10W127K+-0.25%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 127 kΩ | 0.25 % | 125 mW | 1206 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 550 µm | 3.05 mm | 1.55 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | ||||||||
|
PRC1206TTC10W953R+-0.5%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 953 Ω | 0.5 % | 125 mW | 1206 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 550 µm | 3.05 mm | 1.55 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | ||||||||
|
PRC1206TTC10W7.32R+-1%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 7.32 Ω | 1 % | 125 mW | 1206 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 550 µm | 3.05 mm | 1.55 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | ||||||||
|
PRC1206TTC10W12.7K+-1%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 12.7 kΩ | 1 % | 125 mW | 1206 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | 550 µm | 3.05 mm | 1.55 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | ||||||||
|
PRC1206TTC15V430R+-0.01%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 430 Ω | 0.01 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 500 µm | 3.1 mm | 1.58 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | 8533.21.00.30 | ||
|
PRC1206TTC10V11.3K+-0.05%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 11.3 kΩ | 0.05 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 500 µm | 3.1 mm | 1.58 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | 8533.21.00.30 | ||
|
PRC1206TTC5V475R+-0.05%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 475 Ω | 0.05 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 500 µm | 3.1 mm | 1.58 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | 8533.21.00.30 | ||
|
PRC1206TTC5V316R+-0.25%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 316 Ω | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 500 µm | 3.1 mm | 1.58 mm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | 8533.21.00.30 |